欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | Delta-Sigma |
Resolution | 20bit |
Number of ADCs | 32 |
Number of Input Channels | 64 |
Sampling Rate | 6.25ksps |
Digital Interface Type | Serial |
Input Type | Current |
Input Signal Type | Single-Ended |
Voltage Reference | External |
Voltage Supply Source | Analog and Digital |
Minimum Single Supply Voltage (V) | 4.9 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.1 |
Typical Power Dissipation (mW) | 350 |
Integral Nonlinearity Error | ±0.05%FSR |
No Missing Codes (bit) | 20 |
Sample and Hold | No |
Single-Ended Input | Yes |
Digital Supply Support | Yes |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.12(Max) |
Package Width | 9.1(Max) |
Package Length | 9.1(Max) |
PCB changed | 100 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
Pin Count | 100 |
Lead Shape | Ball |