欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.95.80 |
Automotive | No |
PPAP | No |
Type | Step Down|Step Up |
Isolation | Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 16.8 |
Maximum Input Voltage (V) | 33.6 |
Output Voltage (V) | 24 |
Output Current (A) | 5 |
Output Power (W) | 120 |
Minimum Isolation Voltage | 4000VDC |
Input/Output Type | DC/DC |
Switching Regulator | No |
Load Regulation | 1% |
Line Regulation | 0.5% |
Efficiency (%) | 89.5(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 70 |
Output Type | Fixed |
Product Weight (g) | 510 |
Mounting | DIN Rail |
Package Height | 125.2 |
Package Width | 32 |
Package Length | 102 |
PCB changed | 3 |
Pin Count | 3 |