Murata ManufacturingDE2B3KY681KN3AM02Fコンデンサー セラミック単層
Cap Ceramic Single Suppression X1/Y2 680pF 250VAC B 10% (8 X 5mm) Radial Disc 7.5mm 125°C Ammo
Compliant | |
EAR99 | |
Obsolete | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
680pF | |
10% | |
250VAC | |
10G | |
B | |
No | |
Radial | |
7.5 | |
X1/Y2 | |
2.5 | |
8 X 5 | |
-40 | |
125 | |
Ammo | |
0.6 | |
8(Max) | |
5(Max) | |
11(Max) | |
Through Hole |
EDA / CAD Models |