TDKDEA162450BT-1260B3RFフィルター
RF Filter Band Pass 2450MHz 2400MHz to 2500MHz 2.2dB 50Ohm SMD 4Pin 0603
EAR99 | |
NRND | |
8548.00.00.00 | |
Automotive | No |
PPAP | No |
Band Pass | |
2450 | |
2400 to 2500 | |
50Ohm | |
2.2 | |
2.1 | |
Surface Mount | |
4 | |
0603 | |
-40 | |
85 | |
1.6 | |
0.8 | |
0.6 |
Use this band pass DEA162450BT-1260B3 RF filter from TDK to filter unwanted frequency components of transmitted or received signals. This item should be stored between -40 °C and 85 °C. This RF filter has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 4 terminals. This product is 1.6 mm long, 0.6 mm tall and 0.8 mm deep.
EDA / CAD Models |