Diodes IncorporatedDF04Sブリッジ整流器
Diode Rectifier Bridge Single 400V 1A 4-Pin Case DFS
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.6(Max) mm |
Package Width | 6.5(Max) mm |
Package Length | 8.51(Max) mm |
PCB changed | 4 |
Supplier Package | Case DFS |
4 |
If you want to convert an alternating current input into a direct current, then this DF04S full bridge rectifier from Diodes Zetex is perfect for you! It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.