欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Type | TVS |
Configuration | Single |
Direction Type | Uni-Directional |
Number of Elements per Chip | 1 |
Maximum Working Voltage (V) | 5.5 |
Minimum Breakdown Voltage (V) | 5.6 |
Maximum Breakdown Voltage (V) | 8 |
Maximum Clamping Voltage (V) | 23.7 |
Maximum Peak Pulse Current (A) | 80 |
Maximum Reverse Leakage Current (uA) | 0.1 |
Test Current (mA) | 1 |
Peak Pulse Power Dissipation (W) | 1900 |
Capacitance Value (pF) | 600(Typ) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Width | 0.8 |
Package Length | 1.6 |
PCB changed | 2 |
Supplier Package | CST-C |
Pin Count | 2 |