Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Analog Switch | |
Single SPST | |
SPST | |
1 | |
1 | |
1 | |
Yes | |
Non-Inverting | |
119@12V | |
125@12V | |
80@±15V | |
Single | |
Single | |
13 | |
15|18|24|28 | |
36 | |
±7 | |
±12|±15|±18|±9 | |
±22 | |
±0.000001@±16.5V | |
±0.001@±16.5V | |
30 | |
35@10.8V | |
35 to 45 | |
35 | |
Dual|Single | |
400 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.55(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |