欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Switch |
Configuration | Quad SPST |
Switch Architecture | SPST |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 4 |
Chip Enable Signals | Yes |
Polarity | Non-Inverting |
Maximum Turn-On Time (ns) | 35@15V@-3V |
Maximum Turn-Off Time (ns) | 25@15V@-3V |
Maximum Frequency (25°C) @ Vcc (MHz) | 500(Typ)@15V/-3V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 10 |
Typical Single Supply Voltage (V) | 12|15 |
Maximum Single Supply Voltage (V) | 18 |
Minimum Dual Supply Voltage (V) | ±10 |
Typical Dual Supply Voltage (V) | ±12 |
Maximum Dual Supply Voltage (V) | ±15 |
Typical Supply Current (mA) | ±0.000005@15V@-3V |
Maximum Supply Current (mA) | ±0.001@15V@-3V |
Maximum Low Level Output Current (mA) | 30 |
Maximum High Level Output Current (mA) | 30 |
Maximum On Resistance (Ohm) | 45@15V@-3V |
Maximum On Resistance Range (Ohm) | 45 to 60 |
Power Supply Type | Dual|Single |
Maximum Power Dissipation (mW) | 470 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Through Hole |
Package Height | 3.81(Max) |
Package Width | 7.11(Max) |
Package Length | 21.33(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Pin Count | 16 |
Lead Shape | Through Hole |