欧州RoHS | Supplier Unconfirmed |
ECCN (US) | 5A992c. |
Part Status | Active |
HTS | 8517.62.00.90 |
Automotive | Unknown |
PPAP | Unknown |
Module/IC Classification | Module |
Maximum Operating Frequency (MHz) | 2400(Typ) |
Typical Sensitivity | -103dBm |
Protocol Stack | 802.15.4 |
Maximum Output Power | 20dBm(Typ) |
Minimum Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 24 |
Antenna Mounting | External |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Screw |
Package Height | 11.8 |
Package Width | 56.1 |
Package Length | 77.6 |
PCB changed | 7 |
Pin Count | 7 |