ワイヤーとPCBコネクタ
コネクタバックプレーン
DIN-120RSC-RR1L-KR - 3M
Video Transcript
3M
DIN-120RSC-RR1L-KR
コネクタバックプレーン
Conn DIN 41612 F 120 POS 2.54mm Solder RA Thru-Hole Box
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
DIN 41612
Gender
F
Number of Contacts
120
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
3
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Box
Product Length (mm)
114.32
Product Height (mm)
10.6
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 576
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
8 週間
Price: