Texas InstrumentsDIX9211PTRトランシーバーその他
Digital Audio Interface Transceiver 1TX 1RX 48-Pin LQFP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.45(Max) mm |
Package Width | 7.2(Max) mm |
Package Length | 7.2(Max) mm |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 | |
Lead Shape | Gull-wing |
Interfacing between digital systems and analog circuitry has never been easier with general purpose DIX9211PTR analog front end from Texas Instruments. This device's minimum operating supply voltage of 2.9 V, while its maximum is 3.6 V. This AFE has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a single channel per chip. This device uses analog and digital power.
EDA / CAD Models |