Murata ManufacturingDLP11SN121SL2Lコモンモードチョーク - CMC
Common Mode Chokes Dual 120Ohm 100MHz 0.14A 2.5Ohm DCR SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
DLP11SN121SL2L | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Common Mode Chokes Dual 120Ohm 100MHz 0.14A 2.5Ohm DCR SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
DLP11SN121SL2L | |
Automotive | No |
PPAP | No |
EDA / CAD Models |