Murata ManufacturingDLP11SN201HL2Lコモンモードチョーク - CMC
Common Mode Chokes Dual 200Ohm 100MHz 0.11A 3.88Ohm DCR SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Common Mode Chokes Dual 200Ohm 100MHz 0.11A 3.88Ohm DCR SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |