コネクタその他
端子台コネクタ
DMB-4770-T3-2P - Bud Industries
Video Transcript
Bud Industries
DMB-4770-T3-2P
コネクタ端子台
Conn PC Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 20A
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
PC Terminal Block
Number of Contacts
3
Number of Rows
1
Terminal Pitch (mm)
5.08
Number of Circuits
3
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
20
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Depth (mm)
10
Product Height (mm)
13.8
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 2
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
8 週間
Price: