電気および電子テストEquipment
ベンチ電源
DP712 - RIGOL Technologies, Inc
Video Transcript
RIGOL Technologies, Inc
DP712
ベンチ電源
Power Supply, 50V/3A, 150W, Single Channel Output
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
3A992.a
Part Status
Active
HTS
8504.40.95.10
Automotive
No
PPAP
No
Display Type
TFT LCD
Number of Displays
1
Number of Outputs
1
Fan
Yes
Input Frequency (Hz)
50 to 60
Ripple & Noise
4mV(Max)
Interface Type
RS232
Output Voltage (V)
50
Maximum Output Current (A)
3
Maximum Output Power (W)
150
Power Supply Color
White
AC Input Voltage (V)
100/120/220/240
Cooling Type
Forced Air
Warranty
3Year
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Product Weight (g)
6900
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
9 週間
Price:
$333.61
1+
$333.61