Delta ElectronicsDRP024V060W1NZ
AC/DC Power Supply Single-OUT 24V 2.5A 60W 5-Pin Carton
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.60.12 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Regulated | |
DIN Rail | |
AC/DC | |
1 | |
Fixed | |
24 | |
2.5 | |
60 | |
85 | |
264 | |
4000VAC | |
0.5%(Typ) | |
1%(Typ) | |
1.5 | |
47 to 63 | |
±2 | |
87(Min) | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
Yes | |
No | |
-25 | |
85 | |
Carton | |
330 | |
Mounting | DIN Rail |
Package Height | 120.6 |
Package Width | 32 |
Package Length | 119.3 |
PCB changed | 5 |
5 |