Maxim IntegratedDS12885QN+リアルタイムクロック
Real Time Clock Multiplexed 114byte Clock/Calendar/Alarm/Battery Backup/Interrupt/Square-Wave Output 28-Pin PLCC Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.96(Max) |
Package Width | 11.58(Max) |
Package Length | 11.58(Max) |
PCB changed | 28 |
Standard Package Name | LCC |
Supplier Package | PLCC |
28 | |
Lead Shape | J-Lead |
EDA / CAD Models |