Conexant SystemsDS20924-EVK | AudioSmart 4-Mic Dev Kit組み込みシステム開発ボードおよびキット
CX20924 Application Processor and SOC Development Kit 1MHz/12.888MHz/50MHz CPU SPI Flash
The Conexant AudioSmart™ 4-Mic Dev Kit
Conexant’s AudioSmart™ 4-Mic Dev Kit enables makers to quickly turn new ideas into marketable Alexa products that offer an ideal voice user experience. The dev kit features Conexant’s powerful CX20924 Voice Input Processor with far-field voice processing technology, preloaded Alexa wake word and 360⁰ Smart Source Locator (SSL) voice tracking.
Capable of supporting digital microphones, it has a smart source pick up of 4 mics and an LED module attached to the dev board. The 4-mic kit has noise suppression to all noises, including non-stationary TV, radio and many others. This allows the device to only hear human voice as its input, so you don’t have to worry about a noisy environment. It also has an omnidirectional field for detecting human voice, so you don’t have to be facing the mic for it to pick up your voice.
Kit Contents
• Evaluation board (microphone and LED module attached to it)
• USB cable
• Cable Assembly
• +5V power supply
Check out the AudioSmart 2-Mic, another version of Conexant's AudioSmart device.
Compliant | |
EAR99 | |
Active | |
Development Kit | |
CX20924 | |
Application Processor and SOC | |
SPI Flash | |
3 | |
1 | |
1 | |
1 | |
2 | |
No | |
Yes | |
Flash | |
Yes |