EAR99 | |
Active | |
8542.32.00.61 | |
Automotive | No |
PPAP | No |
1K | |
4Pagesx256 | |
Yes | |
OTP | |
External | |
Serial-1Wire | |
2.8 | |
3.3|5 | |
6 | |
11.5 to 12 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.31 |
Package Width | 0.93 |
Package Length | 1.62 |
PCB changed | 4 |
Standard Package Name | BGA |
Supplier Package | WLP |
4 |
EDA / CAD Models |