欧州RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Pole Throw Configuration | DPDT |
Actuator Style | Long Button |
Switch Configuration | N.O./N.C. |
Maximum Current Rating (A) | 10@250VAC |
Maximum AC Voltage Rating (V) | 250 |
Maximum Power Rating (VA) | 248.57 |
Dielectric Strength | 1500VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 30 |
Electrical Life (Cycles) | 50000 |
Operating Force (N) | 6.67 |
Mounting | Panel Mount |
Termination Style | Quick Connect |
Housing Material | Polyamide 66/6 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Product Length (mm) | 39.9 |
Product Depth (mm) | 17.3 |