IXYSDSEP30-06BR整流器

Diode Switching 600V 30A 2-Pin(2+Tab) ISOPLUS 247

If your circuit needs to adjust from an AC to DC voltage use a switching diode DSEP30-06BR rectifier from Ixys Corporation. Its maximum power dissipation is 165000 mW. This rectifier has an operating temperature range of -55 °C to 175 °C. Its peak non-repetitive surge current is 250 A, while its maximum continuous forward current is 30 A. It is made in a single configuration.

A datasheet is only available for this product at this time.