STMicroelectronicsDSILC6-4F2ESDサプレッサー
ESD Suppressor Diode Array Uni-Dir 5V 6-Pin Flip-Chip T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.34 |
Package Width | 1.1 |
Package Length | 1.57 |
PCB changed | 6 |
Standard Package Name | Flip-Chip |
Supplier Package | Flip-Chip |
6 |
This diode array DSILC6-4F2 ESD protection device from STMicroelectronics is ideal for protecting your electronic components and circuits from electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 3 pF. It is made in a quad configuration.
EDA / CAD Models |