ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.30.80.00 |
Automotive | No |
PPAP | No |
Type | Diode Array |
Configuration | Dual |
Direction Type | Uni-Directional |
Number of Elements per Chip | 2 |
Maximum Working Voltage (V) | 50 |
Maximum Clamping Voltage (V) | 9 |
Maximum Reverse Leakage Current (uA) | 0.005 |
Maximum Power Dissipation (mW) | 225 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Width | 1.39(Max) |
Package Length | 3.04(Max) |
PCB changed | 4 |
Standard Package Name | SOT |
Supplier Package | SOT-143 |
Pin Count | 4 |