The DST2045AX by Littelfuse is an ultralow-VF Schottky barrier rectifier designed for commercial and industrial applications. It features a forward voltage drop of only .50-.58V and high-frequency operation. This rectifier also boasts an operating temperature range of -55 to +150 °C and a guard ring to ensure long-term reliability. The DST2045AX is perfect for switch-mode power supplies and DC/DC converters.
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 9.1(Max) |
Mounting | Through Hole |
Package Length | 9.1(Max) |
PCB changed | 2 |
Supplier Package | Case P-600 |
2 | |
Lead Shape | Through Hole |