欧州RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.95.20 |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | Desktop Adapter |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 18 |
Output Current (A) | 4.45 |
Output Power (W) | 80 |
Minimum Isolation Voltage | 3000VAC |
Typical Inrush Current (A) | 75(Max)@115VAC |
Maximum Input Current (A) | 2@90VAC |
Input Frequency (Hz) | 47 to 63 |
Typical Hold-Up Time (ms) | 20@115VAC |
Efficiency (%) | 89(Min) |
Input Connector Type | IEC 320-C14 |
Adapter Color | Black |
Output Connector Type | DIN Male |
Power Indicator | Yes |
Ripple & Noise | 240mV |
Protection | Over Voltage|Short Circuit |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 60 |
Product Weight (g) | 440 |
Mounting | Desktop |
Package Height | 41.4 |
Package Width | 69 |
Package Length | 132 |
The DT80PW180D portable external plug-in adapter from TDK-Lambda can easily convert alternating current into direct current.