Micro Commercial ComponentsDTA114EUA-TPデジタルBJT - プリバイアス
Trans Digital BJT PNP 50V 0.1A 200mW 3-Pin SOT-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
PNP | |
Single | |
50(Typ) | |
100(Typ) | |
30@5mA@5V | |
250 | |
10 | |
1 | |
200(Typ) | |
-55 | |
150(Typ) | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-323 |
3 | |
Lead Shape | Gull-wing |
Thanks to Micro Commercial Components, easily integrate PNP DTA114EUA-TP digital transistors into digital signal processing circuits. This product's maximum continuous DC collector current is 100(Typ) mA, while its minimum DC current gain is 30@5mA@5 V. It has a maximum collector emitter voltage of 50(Typ) V. Its maximum power dissipation is 200(Typ) mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This transistor has a minimum operating temperature of -55 °C and a maximum of 150(Typ) °C. It is made in a single configuration.