欧州RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.29.00.00 |
Automotive | Yes |
PPAP | Unknown |
Resistance Value (Ohm) | 7.5 |
Tolerance | 1% |
Maximum Voltage Rating (V) | 500 |
Current Sensing | No |
Power Rating (W) | 25 |
Technology | Thick Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Temperature Coefficient (ppm/°C) | ±150 |
Temperature Range @ Derated Power (°C) | 25 to 150 |
Fail Safe Fusible Resistor | No |
Anti-Surge | No |
Anti-Sulfurated | No |
Case Style | Molded |
Termination Style | Gull Wing |
Number of Terminals | 2 |
Terminal Pitch (mm) | 5.08 |
Packaging | Tube |
Package Type | TO-252 |
Package Shape | Rectangular |
Package/Case | TO-252 |
Product Length (mm) | 8.2 |
Product Depth (mm) | 12.4 |
Product Height (mm) | 2.8 |
Product Weight (g) | 2 |
Mounting | Surface Mount |