Microchip TechnologyDV164039組み込みシステム開発ボードおよびキット

PIC24FJ256DA210 Microcontroller Development Kit 0.03272MHz/8MHz CPU 512KB RAM 512KB/2MB Flash/SPI Flash Win

Do you need to add microprocessor-based functionality to your electronic circuit? Then this development kit DV164039 embedded system development board from Microchip Technology is for you. It has a maximum clock speed of 0.03272/8 MHz. Its flash/spi flash program memory is 512KB/2MB.
  • Dev Kit Description

    The PIC24FJ256DA210 Development Kit is a low cost and efficient development kit to evaluate the features and performance of the PIC24FJ256DA210 with integrated graphics, mTouch™ and USB.This kit is an ideal platform for new graphical human interface developers

  • Dev Kit Features

    -PIC24FJ256DA210 16-bit microcontroller

    -Capacitive touch pads and switches 3.2” Truly

    -TFT Display with resistive touch screen support

    -Prototype graphics boards for prototyping LCD panels of choice

    -USB connectors (embedded host/device/OTG)

    -PICtail™ Plus Modular expansion slot

    -RS-232 serial port and associated hardware

    -MPLAB ICD-3 Emulator and Debugger

    -9V Power Supply

  • Kit Includes

    -PIC24FJ256DA210 Development Board (DM240312)

    -3.2” Truly 240x320 TFT Display Board (AC164127-4)

    -Graphics Display Prototype Boards - 3x (AC164139)

    -MPLAB ICD-3 Emulator and Debugger with USB Cable (DV164035)

    -9V Power Supply (AC162039)

    -USB A-miniB Cable

    -Serial Cable 

  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    アメリカ合衆国
    Manufacturer Lead Time:
    18 週間
    • Price: