欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
製品カテゴリー | DC Fan |
Voltage Rating (V) | 24 |
Operating Input Voltage Range (V) | 16 to 28 |
Power Rating (W) | 40 |
Maximum Airflow (CFM) | 311.9 |
Noise Level (dB) | 65 |
Bearings | Ball |
Mounting | Flange Mount |
Protection | Polarity |
Maximum Operating Temperature (°C) | 75 |
Product Length (Metric) (mm) | 171.5 |
Product Depth (Metric) (mm) | 159.7 |
Product Height (Metric) (mm) | 50.8 |