欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | Unknown |
PPAP | Unknown |
Type | Uni-Color |
製品カテゴリー | Standard LED |
Color | Red |
Number of LEDs | 2 |
Lens Shape Type | Circular |
Mounting Orientation | Top Mount |
Intensity | 20mcd |
Viewing Angle (°) | 40 |
Maximum Forward Current (mA) | 20 |
Test Current (mA) | 20000 |
Maximum Power Dissipation (mW) | 75 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Lead Standoff | No |
Supplier Color | Red |
High Power | No |
High Brightness | No |
Mounting | Through Hole |
Package Height | 10 |
Package Width | 5 |
Package Length | 13.7 |
PCB changed | 4 |
Pin Count | 4 |