欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8547.20.00.00 |
Automotive | No |
PPAP | No |
Type | Guide |
Material | Glass/Nylon |
Color | Black |
Application Mounting Hole (Metric) (mm) | 4.368 |
Board Thickness (Metric) (mm) | 2 |
Product Length (Metric) (mm) | 190.5 |
Product Depth (Metric) (mm) | 7.9 |
Product Height (Metric) (mm) | 7.2 |
Application Mounting Hole (Imperial) (in) | 0.172 |
Board Thickness (Imperial) (in) | 0.078 |
Product Length (Imperial) (in) | 7.5 |
Product Depth (Imperial) (in) | 0.31 |
Product Height (Imperial) (in) | 0.281 |