STMicroelectronicsE-L6258モーターコントローラおよびドライバIC
Dual Full Bridge Motor Driver 36-Pin PowerSO Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.3(Max) |
Package Width | 11.1(Max) |
Package Length | 16(Max) |
PCB changed | 36 |
Standard Package Name | SO |
Supplier Package | PowerSO |
36 |
Are you looking to reduce costs? The STMicroelectronics E-L6258 stepper motor driver can automate a wide variety of machines to fit your needs! In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This motor controller has a maximum operating temperature of 150 °C. This device has a minimum operating supply voltage of 12 V and a maximum of 34 V.
EDA / CAD Models |