C&K E203J1CQE2 スイッチロッカー
Switch Rocker ON OFF ON DPDT PC Pins Rocker 7.5A 250VAC 28VDC Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
DPDT | |
Rocker | |
ON OFF ON | |
7.5@125VAC 28VDC | |
1000Vrms | |
1000 | |
<10 | |
40000 | |
Black | |
16.87 | |
2 | |
4.83 | |
Panel Mount/Through Hole | |
PC Pins | |
6 | |
6.35 | |
4.7 | |
Actuator/Terminals/N/A | |
O-Ring/Epoxy/Process | |
Black | |
Straight | |
-30 | |
85 | |
Bulk | |
29.36 | |
11.43 | |
13.69 | |
29.36 | |
11.43 | |
22.83(Norm) | |
9.27 | |
7.59(Norm) |
