Reduced Price
C&KE213MD9V91GEスイッチトグル
Switch Toggle ON ON Mom SP3T Round Lever PC Pins 7.5A 250VAC 28VDC 0.4VA PC Mount with Bracket Medical
Supplier Unconfirmed | |
EAR99 | |
Unconfirmed | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Sealed | |
Round Lever | |
SP3T | |
ON ON Mom | |
Unthreaded | |
7.5@125VAC 28VDC | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<10 | |
40000 | |
Chrome | |
6.86 | |
2 | |
4.83 | |
PC Mount with Bracket | |
PC Pins | |
6 | |
4.7 | |
O-Ring/Epoxy/Process | |
Actuator/Terminals/N/A | |
O-Ring/Epoxy/Process | |
IP57 | |
Straight | |
-30 | |
85 | |
Miniature | |
16.26 | |
7.11 | |
11.43 | |
29.21 | |
16.26 | |
11.43 | |
43.18 |