欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8536.50.90.65 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Thru-beam |
Switching Mode | Light ON/Dark ON |
Light Source | Infrared |
Maximum Sensing Distance (m) | 15 |
Shock Rating (g) | 50 |
Directional Angle Range (°) | 3 to 15 |
Maximum Ambient Illumination (lux) | 10000 |
Peak Emission Wavelength (nm) | 870 |
Maximum Response Time (ms) | 1 |
Output Type | PNP |
Minimum Operating Supply Voltage | 12VDC |
Maximum Operating Supply Voltage | 24VDC |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 55 |
Terminal Type | Pre-Wired |
Housing Material | Polybutylene Terephthalate |
IP Rating | IP67 |
Mounting | Screw |
Package Height | 20 |
Package Width | 10.8 |
Package Length | 33.1 |
PCB changed | 4 |
Pin Count | 4 |