I/Oコネクタ
コネクタ電話および通信
E5388-E00212-L - Pulse Electronics
Video Transcript
Pulse Electronics
E5388-E00212-L
コネクタ電話および通信
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
RJ-45
Gender
F
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5
Maximum Voltage Rating
125VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
35
Mating Cycle (Cycles)
750
Integrated Magnetics
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Style
Single
Product Length (mm)
15.1
Product Depth (mm)
18.1
Product Height (mm)
11.5
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 2800
Minimum 5600
Quote
Manufacturer Lead Time:
6 週間
Price:
$0.4066
5600+
$0.4066
8400+
$0.4025
11200+
$0.3985
14000+
$0.3945
25200+
$0.3906
28000+
$0.3867
42000+
$0.3828
56000+
$0.3790
70000+
$0.3752