OmronE5GCRX1ACM000プロセスコントローラ
Temperature Process Controller, Analog/Thermocouple/RTD Input, Relay Output, Dual LCD Display, DIN Rail
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Temperature | |
Analog|RTD|Thermocouple | |
Current|PT100|Type B|Type E|Type J|Type K|Type R|Type S|Type T|Voltage | |
0mA to 20mA|0V to 10V|10°C to 260°C | |
On-Off|PID | |
Relay | |
2 | |
No | |
Yes | |
Dual LCD | |
4 | |
100VAC | |
240VAC | |
DIN Rail | |
48 | |
24 | |
90 | |
-10 | |
55 |