I/Oコネクタ
コネクタ電話および通信
E6588-600H25-L - Pulse Electronics
Video Transcript
Pulse Electronics
E6588-600H25-L
コネクタ電話および通信
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8536.69.40.51
Type
RJ-45
Gender
F
Number of Terminals
12
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 5
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5
Maximum Voltage Rating
125VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
60
Mating Cycle (Cycles)
750
Integrated Magnetics
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Style
Single
Product Length (mm)
15.1
Product Depth (mm)
20.6
Product Height (mm)
13
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 2080
Minimum 2080
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
6 週間
Price: