WOLFSPEED, INCE6D16065H整流器
Diode Schottky SiC 650V 51A 2-Pin(2+Tab) TO-247 Tube Automotive AEC-Q101
EAR99 | |
Obsolete | |
EA | |
Automotive | Yes |
PPAP | Yes |
Schottky Diode | |
SiC | |
Single Dual Cathode | |
Maximum DC Reverse Voltage (V) | 650 |
650 | |
51 | |
123 | |
1.5@16A | |
50 | |
130000 | |
-55 | |
175 | |
Automotive | |
Mounting | Through Hole |
Package Height | 21.1(Max) |
Package Width | 5.21(Max) |
Package Length | 16.13(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247 |
2 |