LED電源
EBR020U-0500-42 - ERP Power LLC
Video Transcript
ERP Power LLC
EBR020U-0500-42
LED電源
AC/DC LED Power Supply 21W Single 4-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
Automotive
Unknown
PPAP
Unknown
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
30 to 42
Maximum Output Current (mA)
500
Output Power (W)
21
Input Voltage Range
90VAC to 132VAC
Dimming
ELV/TRIAC
Power Factor Correction
0.9(Min)
Efficiency (%)
87(Min)
Termination Style
Lead Wire
IP Rating
IP20
Warranty
5Year
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
90
Product Weight (g)
170.5
Diameter
58
Mounting
Screw
Package Height
31.7
PCB changed
4
Pin Count
4
Lead Shape
Lead Wire
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 500
Quote
Manufacturer Lead Time:
8 週間
Price:
$9.508
500+
$9.508
1000+
$9.420
2000+
$9.332
2500+
$9.243
3000+
$9.155
4000+
$9.066
5000+
$8.977
10000+
$8.888
20000+
$8.799