ワイヤーとPCBコネクタ
コネクタカードエッジ
EBT156-15B1X - Vishay
Video Transcript
Vishay
EBT156-15B1X
コネクタカードエッジ
Conn Card Edge SKT 15 POS 3.96mm Solder ST Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Card Edge
Gender
SKT
Card Type
Single Edge
Card Thickness (mm)
1.37 to 1.78
Number of Contacts
15
Number of Rows
1
Termination Method
Solder
Contact Type
Hairpin Bellows
Terminal Pitch (mm)
3.96
Body Orientation
Straight
Mounting Styles
3.56 mm Clearance Holes
Maximum Current Rating (A)
5
Product Length (mm)
81.53
Product Depth (mm)
8.64
Product Height (mm)
11.63
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 62
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
40 週間
Price: