最も検索された
PanasonicECHU1H224GX9コンデンサフィルム
Cap Film 0.22uF 50V PPS 2%( 6 X 4.1 X 2.8mm) Stacked 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
Stacked | |
0.22uF | |
2% | |
50VDC | |
PPS | |
Small Size | |
Stacked | |
Surface Mount | |
6 X 4.1 X 2.8 | |
2416 | |
-55 | |
125 | |
Tape and Reel | |
6 | |
4.1 | |
2.8 | |
0.11 | |
±0.2 | |
±0.2 | |
±0.2 |
This ECH-U1H224GX9 film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 50 VDC. This part has a maximum operating temperature of 125 °C. This product is 6 mm long, 2.8 mm tall and 4.1 mm deep. It has a tolerance of 2%. Its capacitance value is 0.22uF.
EDA / CAD Models |