クリスタルと共振器
水晶と水晶共振周波数
ECS-200-20-5PVX - ECS Inc International
Video Transcript
ECS Inc International
ECS-200-20-5PVX
クリスタル
Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 2-Pin SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.50
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
20
Frequency Tolerance (ppm)
±30
Frequency Stability (ppm)
±50
Frequency Aging (ppm/Year)
±5 (1st)
Load Capacitance (pF)
20
Series Resistance (Ohm)
40
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.6(Max) mm
Package Width
4.7 mm
Package Length
11.4 mm
PCB changed
2
Standard Package Name
SMD
Supplier Package
SMD
Pin Count
2
EDA / CAD Models
在庫合計: 1,000 parts
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
アメリカ合衆国
Date Code:
2144+
Manufacturer Lead Time:
18 週間
Country Of origin:
中国
Price: