ECS Inc InternationalECS-3963-270-AU-TRSMD水晶発振器
Oscillator XO 27MHz ±100ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Crystal Oscillator | |
27 | |
±100 | |
15 | |
60 | |
HCMOS | |
2.7 | |
3.6 | |
3.3 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.3(Max) mm |
Package Width | 3.2 mm |
Package Length | 5 mm |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Mini-SMD |
4 |