50% Off
PanasonicECW-HC3F103JQコンデンサフィルム
Cap Film 0.01uF 3000V PP 5% (25.8 X 8.2 X 16.1mm) Radial 23mm 85°C Bag
Compliant | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
0.01uF | |
5% | |
3000VDC | |
PP | |
Through Hole | |
Radial | |
23 | |
25.8 X 8.2 X 16.1 | |
N/R | |
Inside Bend Standoff | |
-40 | |
85 | |
Bag | |
N/R | |
25.8(Max) | |
8.2(Max) | |
16.1(Max) | |
N/A | |
0.8 | |
4.5 | |
16.1(Max) |
EDA / CAD Models |