PanasonicECW-U1224KC9コンデンサフィルム

Cap Film 0.22uF 100V PEN 10%( 7.1 X 5 X 2.4mm) Stacked 125°C T/R

This ECW-U1224KC9 film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 0.22uF. This product is 7.1 mm long, 2.4 mm tall and 5 mm deep. It has a tolerance of 10%.

A datasheet is only available for this product at this time.