欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.32.00.36 |
Automotive | No |
PPAP | No |
DRAM Type | DDR4 SDRAM |
Chip Density (bit) | 4G |
Organization | 256Mx16 |
Number of Internal Banks | 8 |
Number of Words per Bank | 32M |
Number of Bits/Word (bit) | 16 |
Data Bus Width (bit) | 16 |
Maximum Clock Rate (MHz) | 2400 |
Maximum Access Time (ns) | 0.175 |
Address Bus Width (bit) | 17 |
Process Technology | CMOS |
Minimum Operating Supply Voltage (V) | 1.14 |
Typical Operating Supply Voltage (V) | 1.2 |
Maximum Operating Supply Voltage (V) | 1.26 |
Operating Current (mA) | 289 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 95 |
Supplier Temperature Grade | Commercial |
Number of I/O Lines (bit) | 16 |
Mounting | Surface Mount |
Package Width | 7.5 |
Package Length | 13.5 |
PCB changed | 96 |
Standard Package Name | BGA |
Supplier Package | FBGA |
Pin Count | 96 |