PanasonicEECF5R5U474コンデンサ電気二重層 - スーパーキャップ
Cap Supercap 0.47F 5.5V -20% to 80% ( 21.5 X 8mm ) Radial Stacked Coin 5mm 30 Ohm 1000h 70°C Tray
Compliant | |
Obsolete | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
0.47F | |
-20% to 80% | |
5.5VDC | |
30 | |
1000 | |
Polar | |
-25 | |
70 | |
RoHS Compliant | |
Stacked Coin | |
Radial | |
2 | |
Tray | |
21.5 X 8 | |
21.5(Max) | |
8(Max) | |
7.9 | |
0.8 | |
Through Hole | |
5 |
Do you require a high-capacity energy storage medium? The EEC-F5R5U474 ultracapacitor, developed by Panasonic, is the tool for you. It can withstand a voltage of 5.5 VDC. This part has a pitch of 5 mm. This super capacitor has a maximum operating temperature of 70 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. The EEC-F5R5U474 super capacitor has a radial termination style. This product is 8(Max) mm tall with a diameter of 21.5(Max) mm. Its capacitance value is 0.47F.
EDA / CAD Models |