最も検索された
PanasonicEEEFC1V220P
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.4mm) SMD 0.14A 1000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
NRND | |
8532.23.00.40 | |
Automotive | Yes |
PPAP | Unknown |
Thanks to Panasonic, you'll never miss low-end frequencies with their electrolytic EEE-FC1V220P aluminum capacitor. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 5.4 mm tall with a diameter of 6.3 mm. Its leakage current is 7.7@2Min μA. It has a tolerance of 20%. Its capacitance value is 22uF.
EDA / CAD Models |