PanasonicEEFCD1C8R2Rコンデンサー アルミニウムポリマー
Cap Aluminum Polymer 8.2uF 16VDC 20% (7.3 X 4.3 X 1.8mm) SMD 0.045 Ohm 1300mA 1000h 105°C T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Polymer | |
8.2uF | |
20% | |
16VDC | |
0.045 | |
Low | |
1300 | |
5.25@2Min | |
1000 | |
Polar | |
Flat | |
Surface Mount | |
2 | |
7.3 X 4.3 X 1.8 | |
-40 | |
105 | |
Tape and Reel | |
7.3 | |
4.3 | |
1.8 |
Panasonic's EEF-CD1C8R2R conductive polymer aluminum solid capacitor can easily support changes to the input load into an integrated circuit. It can withstand a voltage of 16 VDC. It has 2 terminals. This product is 7.3 mm long, 1.8 mm tall and 4.3 mm deep. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -40 °C to 105 °C. Its leakage current is 5.25@2Min μA.
EDA / CAD Models |